4.30" (109.22mm) Resistive USB Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2555660000

DigiKey Part Number
281-2555660000-ND
Manufacturer
Manufacturer Product Number
2555660000
Description
MONITOR 4.30" RESISTIVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.30" (109.22mm) Resistive USB Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Touchscreen
Resistive
Interface
USB
Dot Pixels
480 x 272
Diagonal Screen Size
4.30" (109.22mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,665.97000$3,665.97
10$3,261.15700$32,611.57
Manufacturers Standard Package