
2543960000 | |
|---|---|
DigiKey Part Number | 281-2543960000-ND |
Manufacturer | |
Manufacturer Product Number | 2543960000 |
Description | HDC 16D TSLU 1M32G EMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.62000 | $169.62 |
| 10 | $144.17700 | $1,441.77 |
| 25 | $135.14400 | $3,378.60 |
| 50 | $128.69540 | $6,434.77 |
| 100 | $122.55620 | $12,255.62 |
| 250 | $114.88964 | $28,722.41 |
| 500 | $109.41282 | $54,706.41 |











