Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2534750000 | |
|---|---|
DigiKey Part Number | 281-2534750000-ND |
Manufacturer | |
Manufacturer Product Number | 2534750000 |
Description | A4C 2.5 BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Brown 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.78000 | $34.78 |
| 10 | $24.73000 | $247.30 |
| 25 | $21.63880 | $540.97 |
| 50 | $19.70700 | $985.35 |
| 100 | $18.10790 | $1,810.79 |
| 300 | $16.16977 | $4,850.93 |
| 500 | $15.47928 | $7,739.64 |
| 1,000 | $14.71657 | $14,716.57 |
| 5,000 | $13.53170 | $67,658.50 |





















