Terminal Block Connector 4 Position Feed Through White 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through White 14-26 AWG
2534440000
2534440000

2534440000

DigiKey Part Number
281-2534440000-ND
Manufacturer
Manufacturer Product Number
2534440000
Description
A4C 1.5 WT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through White 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$26.72000$26.72
10$19.04900$190.49
25$16.63360$415.84
50$15.11280$755.64
100$13.84340$1,384.34
300$12.29443$3,688.33
500$11.73948$5,869.74
1,000$11.12492$11,124.92
5,000$10.16653$50,832.65
Manufacturers Standard Package