Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528620000

DigiKey Part Number
281-2528620000TR-ND - Tape & Reel (TR)
281-2528620000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528620000
Description
H1,5/14DS SW BD GSP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,899
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.11800$11.18
25$1.04560$26.14
50$0.99640$49.82
100$0.94880$94.88
250$0.88892$222.23
500$0.84632$423.16
1,000$0.80587$805.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200$0.72813$3,058.15
8,400$0.69337$5,824.31
12,600$0.67380$8,489.88
21,000$0.64995$13,648.95
29,400$0.63471$18,660.47
42,000$0.61893$25,995.06
Manufacturers Standard Package