Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528550000

DigiKey Part Number
281-2528550000TR-ND - Tape & Reel (TR)
281-2528550000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528550000
Description
H0,5/14S OR BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector W 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
W
Series
Size
20 AWG (0.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3202902Phoenix Contact6153202902-ND$1.40000Parametric Equivalent
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.11800$11.18
25$1.04560$26.14
50$0.99640$49.82
100$0.94880$94.88
250$0.88892$222.23
500$0.84632$423.16
1,000$0.80587$805.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,200$0.72813$3,058.15
8,400$0.69337$5,824.31
12,600$0.67380$8,489.88
21,000$0.64995$13,648.95
29,400$0.63471$18,660.47
42,000$0.61893$25,995.06
Manufacturers Standard Package