



2522840000 | |
|---|---|
DigiKey Part Number | 281-2522840000-ND |
Manufacturer | |
Manufacturer Product Number | 2522840000 |
Description | AAP12 2.5 LI BL/OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 20 A | |
Voltage - IEC | 690V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.77000 | $59.77 |
| 10 | $42.39800 | $423.98 |
| 25 | $37.29920 | $932.48 |
| 50 | $34.17180 | $1,708.59 |
| 100 | $31.61330 | $3,161.33 |
| 250 | $28.98636 | $7,246.59 |
| 500 | $27.47248 | $13,736.24 |
| 1,000 | $26.28553 | $26,285.53 |





