
2521730000 | |
|---|---|
DigiKey Part Number | 281-2521730000-ND |
Manufacturer | |
Manufacturer Product Number | 2521730000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 200 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 3/0-8 AWG | |
Load Side Wire/Stud Size | 3/0-8 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $793.66000 | $793.66 |
| 10 | $591.50800 | $5,915.08 |
| 25 | $542.25000 | $13,556.25 |
| 50 | $513.85180 | $25,692.59 |
| 100 | $491.58550 | $49,158.55 |









