
2519490000 | |
|---|---|
DigiKey Part Number | 281-2519490000-ND |
Manufacturer | |
Manufacturer Product Number | 2519490000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 9 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG | |
Load Side Wire/Stud Size | 350MCM (kcmil) - 2/0 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $878.34000 | $878.34 |
| 10 | $657.02800 | $6,570.28 |
| 25 | $603.38960 | $15,084.74 |
| 50 | $572.51140 | $28,625.57 |
| 100 | $548.33030 | $54,833.03 |










