
2518330000 | |
|---|---|
DigiKey Part Number | 281-2518330000-ND |
Manufacturer | |
Manufacturer Product Number | 2518330000 |
Description | WPD 204 2X25/4X16+6X10 2XBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 164 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-8 AWG | |
Load Side Wire/Stud Size | 4-8 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 164 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $633.55000 | $633.55 |
| 10 | $468.03400 | $4,680.34 |
| 25 | $427.14640 | $10,678.66 |
| 50 | $403.47660 | $20,173.83 |
| 100 | $384.86650 | $38,486.65 |



