Image for 2503730100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503730100

DigiKey Part Number
281-2503730100-ND
Manufacturer
Manufacturer Product Number
2503730100
Description
HDC XX6A02 MMSRJ45-0100
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,196.97000$1,196.97
10$1,017.47600$10,174.76
25$953.84200$23,846.05
50$908.37380$45,418.69
Manufacturers Standard Package