1 Pole Power Distribution Block 150 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502610000

DigiKey Part Number
281-2502610000-ND
Manufacturer
Manufacturer Product Number
2502610000
Description
POTENTIAL DISTRIBUTOR TERMINAL,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 150 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
4
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1/0-12 AWG
Load Side Wire/Stud Size
1/0-12 AWG
Voltage - Rated
1000 V
Current Rating (Amps)
150 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$178.08000$178.08
10$127.31000$1,273.10
25$113.69680$2,842.42
50$105.60180$5,280.09
100$99.12330$9,912.33
250$92.59712$23,149.28
500$88.89200$44,446.00