
2502580000 | |
|---|---|
DigiKey Part Number | 281-2502580000-ND |
Manufacturer | |
Manufacturer Product Number | 2502580000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.08000 | $178.08 |
| 10 | $127.31000 | $1,273.10 |
| 25 | $113.69680 | $2,842.42 |
| 50 | $105.60180 | $5,280.09 |
| 100 | $99.12330 | $9,912.33 |
| 250 | $92.59712 | $23,149.28 |
| 500 | $88.89200 | $44,446.00 |



