
2502570000 | |
|---|---|
DigiKey Part Number | 281-2502570000-ND |
Manufacturer | |
Manufacturer Product Number | 2502570000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.07000 | $99.07 |
| 18 | $64.95000 | $1,169.10 |
| 27 | $61.68852 | $1,665.59 |
| 54 | $56.92315 | $3,073.85 |
| 108 | $53.07667 | $5,732.28 |
| 252 | $49.42329 | $12,454.67 |
| 504 | $47.13611 | $23,756.60 |
| 1,008 | $45.35226 | $45,715.08 |

