
2492000000 | |
|---|---|
DigiKey Part Number | 281-3975-ND |
Manufacturer | |
Manufacturer Product Number | 2492000000 |
Description | PCB TERMINAL, 15.00 MM, NO. OF P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 1000 V | |
Wire Gauge | 6-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.06000 | $130.06 |
| 10 | $92.59900 | $925.99 |
| 40 | $77.97075 | $3,118.83 |
| 80 | $72.63288 | $5,810.63 |
| 120 | $70.02317 | $8,402.78 |
| 280 | $65.60436 | $18,369.22 |
| 520 | $63.11408 | $32,819.32 |
| 1,000 | $61.02474 | $61,024.74 |

