
2489680000 | |
|---|---|
DigiKey Part Number | 2489680000-ND |
Manufacturer | |
Manufacturer Product Number | 2489680000 |
Description | CONDITIONER SIGNAL DINRAIL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 0 ~ 20mA | |
Isolation | 300V (Working), 2000V (Test) | |
Features | - | |
Voltage - Supply | 20 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,678.58000 | $1,678.58 |
| 5 | $1,566.67200 | $7,833.36 |
| 10 | $1,520.81300 | $15,208.13 |
| 25 | $1,462.22320 | $36,555.58 |
| 50 | $1,419.41900 | $70,970.95 |



