



2473420000 | |
---|---|
DigiKey Part Number | 281-2473420000-ND |
Manufacturer | |
Manufacturer Product Number | 2473420000 |
Description | TERMINAL BLOCK, 7.50 MM, 1 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2473420000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 37 A | |
Voltage | 300 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.77000 | $25.77 |
10 | $18.37400 | $183.74 |
25 | $16.04240 | $401.06 |
50 | $14.57220 | $728.61 |
100 | $13.34650 | $1,334.65 |
250 | $12.06284 | $3,015.71 |
500 | $11.31176 | $5,655.88 |
1,000 | $10.71716 | $10,717.16 |
5,000 | $9.78977 | $48,948.85 |