2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2460450000

DigiKey Part Number
281-2460450000-ND
Manufacturer
Manufacturer Product Number
2460450000
Description
TERM PLUG-IN 4MM 2POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
A Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 660
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.37000$9.37
10$7.95800$79.58
25$7.45840$186.46
60$7.01017$420.61
120$6.67450$800.94
300$6.25630$1,876.89
540$6.00185$3,241.00
1,020$5.73844$5,853.21
2,520$5.38368$13,566.87
Manufacturers Standard Package