2451091000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: $2,198.88000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: $726.51000
Datasheet
Image for 2451091000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2451091000

DigiKey Part Number
281-2451091000-ND
Manufacturer
Manufacturer Product Number
2451091000
Description
HDC XX6A01 MMSRJ45-1000
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,385.68000$4,385.68
Manufacturers Standard Package