
2440580000 | |
|---|---|
DigiKey Part Number | 281-7865-ND |
Manufacturer | |
Manufacturer Product Number | 2440580000 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.437" (11.10mm) | |
Panel Thickness | - | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 85 A | |
Wire Gauge | 4-20 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.40000 | $142.40 |
| 10 | $101.49400 | $1,014.94 |
| 25 | $90.33120 | $2,258.28 |
| 50 | $83.65220 | $4,182.61 |
| 100 | $78.28680 | $7,828.68 |
| 250 | $72.86288 | $18,215.72 |
| 500 | $69.77522 | $34,887.61 |
| 1,000 | $67.37437 | $67,374.37 |

