
2437510000 | |
|---|---|
DigiKey Part Number | 281-2437510000-ND |
Manufacturer | |
Manufacturer Product Number | 2437510000 |
Description | HS 1.0-3.2/25 MM W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.22" W x 1.00" L (5.6mm x 25.4mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.21537 | $4,430.74 |
| 4,000 | $2.10960 | $8,438.40 |
| 6,000 | $2.05010 | $12,300.60 |
| 8,000 | $2.00891 | $16,071.28 |
| 10,000 | $1.97753 | $19,775.30 |
| 12,000 | $1.95228 | $23,427.36 |
| 14,000 | $1.93118 | $27,036.52 |
| 16,000 | $1.91308 | $30,609.28 |
| 18,000 | $1.89725 | $34,150.50 |

