
2433820000 | |
|---|---|
DigiKey Part Number | 281-2433820000-ND |
Manufacturer | |
Manufacturer Product Number | 2433820000 |
Description | END PLATE (TERMINALS), 106.8 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $10.24400 | $102.44 |
| 25 | $9.60280 | $240.07 |
| 50 | $9.14400 | $457.20 |
| 100 | $8.70660 | $870.66 |
| 250 | $8.16068 | $2,040.17 |
| 500 | $7.77096 | $3,885.48 |
| 1,000 | $7.39993 | $7,399.93 |
| 2,500 | $6.93681 | $17,342.03 |


