Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
2429850000
2429850000

2429850000

DigiKey Part Number
281-2429850000-ND
Manufacturer
Manufacturer Product Number
2429850000
Description
TEST-DISCONNECT TERMINAL, PUSH I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-4mm²
Disconnect Type
Switch, Knife
Color
Beige
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.1mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$70.13000$70.13
10$49.72400$497.24
25$43.82040$1,095.51
50$40.21960$2,010.98
100$37.28700$3,728.70
250$34.28432$8,571.08
500$32.55780$16,278.90
1,000$31.20684$31,206.84
Manufacturers Standard Package