
2424030000 | |
|---|---|
DigiKey Part Number | 281-6889-ND |
Manufacturer | |
Manufacturer Product Number | 2424030000 |
Description | CONN MALE INSERT 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Board Guide, Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Voltage Rating 30V |
Number of Positions 5 | Operating Temperature -25°C ~ 95°C |
Shell Size - Insert M8-5 | Contact Material Copper Zinc |
Mounting Type Through Hole | Insert Material Liquid Crystal Polymer (LCP) |
Termination Solder | Applications Industrial Automation |
Orientation B | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $40.05200 | $1,001.30 |

