2051360000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2051360000
2051360000
2051360000
Klippon® Connect A-Series

2051360000

DigiKey Part Number
281-3293-ND
Manufacturer
Manufacturer Product Number
2051360000
Description
PE TERMINAL, PUSH IN, 4 MM, GRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Voltage - IEC
800V
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$48.38000$48.38
10$34.32300$343.23
25$30.13760$753.44
50$27.55120$1,377.56
100$25.42840$2,542.84
250$23.24032$5,810.08
500$21.97524$10,987.62
1,000$20.98154$20,981.54
Manufacturers Standard Package