




2051260000 | |
|---|---|
DigiKey Part Number | 281-3289-ND |
Manufacturer | |
Manufacturer Product Number | 2051260000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $14.73300 | $147.33 |
| 25 | $12.84520 | $321.13 |
| 50 | $11.64320 | $582.16 |
| 100 | $10.63450 | $1,063.45 |
| 300 | $9.39443 | $2,818.33 |
| 500 | $8.94796 | $4,473.98 |
| 1,000 | $8.45170 | $8,451.70 |
| 5,000 | $7.67470 | $38,373.50 |

