Terminal Block Connector 2 Position Feed Through Yellow 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 10-28 AWG
2051250000
2051250000

2051250000

DigiKey Part Number
281-2051250000-ND
Manufacturer
Manufacturer Product Number
2051250000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$21.70000$21.70
10$15.52200$155.22
25$13.54240$338.56
50$12.28300$614.15
100$11.22650$1,122.65
Manufacturers Standard Package