Continuous Polyester Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006640000

DigiKey Part Number
281-2006640000-ND
Manufacturer
Manufacturer Product Number
2006640000
Description
EL 27 MM GE 30M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Polyester Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
2599430000, 2599440000
Applications
Device Marker
Color - Background
Yellow
Length
98.4' (30.00m)
Width
1.063" (27.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,281.24000$1,281.24
10$1,089.14300$10,891.43
25$1,021.02800$25,525.70
50$972.36500$48,618.25
Manufacturers Standard Package