
1995810000 | |
|---|---|
DigiKey Part Number | 1995810000-ND |
Manufacturer | |
Manufacturer Product Number | 1995810000 |
Description | CONN FMALE INSERT 8POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Type | For Female Sockets | |
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (4), 2.0mm (4) | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Orientation | Keyed | |
Shell Material | - | |
Shell Finish | - | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Insert Only, Requires Shell | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.67000 | $79.67 |
| 10 | $67.66300 | $676.63 |
| 25 | $63.42400 | $1,585.60 |
| 50 | $60.39520 | $3,019.76 |
| 100 | $57.51270 | $5,751.27 |
| 250 | $53.91332 | $13,478.33 |
| 500 | $51.34212 | $25,671.06 |
| 1,000 | $48.89449 | $48,894.49 |




