Cable A Male to A Male 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1993550030

DigiKey Part Number
281-1993550030-ND
Manufacturer
Manufacturer Product Number
1993550030
Description
USB CABLE, USB A, PVC, BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable A Male to A Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
24 AWG, 28 AWG
Shielding
-
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$74.73000$74.73
10$63.47300$634.73
25$59.49840$1,487.46
50$56.65580$2,832.79
100$53.95130$5,395.13
250$50.57488$12,643.72
500$48.16272$24,081.36
1,000$45.86643$45,866.43
Manufacturers Standard Package