1991840000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 50
Unit Price: $44.15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $24.58720
Datasheet
Terminal Block Connector 3 Position Feed Through Orange 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1991840000

DigiKey Part Number
281-1991840000-ND
Manufacturer
Manufacturer Product Number
1991840000
Description
A3C 6 OR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Orange 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
38 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
3
Color
Orange
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
8.1mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1991820000Weidmüller50281-3259-ND$44.15000Parametric Equivalent
2876650000Weidmüller0281-2876650000-ND$24.58720Parametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Box
QuantityUnit PriceExt Price
50$24.58720$1,229.36
Manufacturers Standard Package