



1989910000 | |
|---|---|
DigiKey Part Number | 281-1989910000-ND |
Manufacturer | |
Manufacturer Product Number | 1989910000 |
Description | A2C 2.5 /DT/FS BL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 22 A | |
Voltage - IEC | 550V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $21.43300 | $214.33 |
| 25 | $18.73520 | $468.38 |
| 50 | $17.03980 | $851.99 |
| 100 | $15.62990 | $1,562.99 |
| 300 | $13.91543 | $4,174.63 |
| 500 | $13.30272 | $6,651.36 |
| 1,000 | $12.62502 | $12,625.02 |
| 5,000 | $11.57005 | $57,850.25 |

