



1989780000 | |
|---|---|
DigiKey Part Number | 281-1989780000-ND |
Manufacturer | |
Manufacturer Product Number | 1989780000 |
Description | SUPPLY TERMINAL, PUSH IN, 6 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 8-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 36 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-22 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.75000 | $48.75 |
| 10 | $34.58800 | $345.88 |
| 25 | $30.36360 | $759.09 |
| 50 | $27.75080 | $1,387.54 |
| 100 | $25.60670 | $2,560.67 |
| 250 | $23.39512 | $5,848.78 |
| 500 | $22.11584 | $11,057.92 |
| 1,000 | $21.11076 | $21,110.76 |











