2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
1988600000
1988600000
OMNIMATE® Power – LUF 10.00 PCB terminal

1988600000

DigiKey Part Number
1988600000-ND
Manufacturer
Manufacturer Product Number
1988600000
Description
TERM BLK 2P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1988600000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
61 A
Voltage
1000 V
Wire Gauge
6-18 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Thermoplastic, Wemid
Contact Material - Plating
Electrolytic Copper
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$123.98000$123.98
10$88.19200$881.92
40$74.17850$2,967.14
80$69.05550$5,524.44
120$66.55033$7,986.04
280$62.30429$17,445.20
520$59.91023$31,153.32
1,000$57.90090$57,900.90
Manufacturers Standard Package