



1988180000 | |
|---|---|
DigiKey Part Number | 281-1988180000-ND |
Manufacturer | |
Manufacturer Product Number | 1988180000 |
Description | SUPPLY TERMINAL, PUSH IN, 10 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Isolated Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 800V | |
Current - UL | 51 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.18000 | $108.18 |
| 10 | $76.91000 | $769.10 |
| 25 | $68.20160 | $1,705.04 |
| 50 | $62.95920 | $3,147.96 |
| 100 | $58.72570 | $5,872.57 |
| 250 | $54.42928 | $13,607.32 |
| 500 | $51.97552 | $25,987.76 |
| 1,000 | $50.06349 | $50,063.49 |











