



1988100000 | |
|---|---|
DigiKey Part Number | 281-1988100000-ND |
Manufacturer | |
Manufacturer Product Number | 1988100000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.77000 | $49.77 |
| 10 | $35.29400 | $352.94 |
| 25 | $30.99920 | $774.98 |
| 50 | $28.34760 | $1,417.38 |
| 100 | $26.17250 | $2,617.25 |
| 250 | $23.93180 | $5,982.95 |
| 500 | $22.63706 | $11,318.53 |
| 1,000 | $21.62035 | $21,620.35 |











