
1985760000 | |
|---|---|
DigiKey Part Number | 281-1985760000-ND |
Manufacturer | |
Manufacturer Product Number | 1985760000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.12000 | $33.12 |
| 10 | $23.55400 | $235.54 |
| 25 | $20.60520 | $515.13 |
| 50 | $18.76120 | $938.06 |
| 100 | $17.23480 | $1,723.48 |
| 250 | $15.64736 | $3,911.84 |
| 500 | $14.72332 | $7,361.66 |
| 1,000 | $13.99419 | $13,994.19 |
| 5,000 | $12.86124 | $64,306.20 |




