
1985600000 | |
|---|---|
DigiKey Part Number | 281-1985600000-ND |
Manufacturer | |
Manufacturer Product Number | 1985600000 |
Description | ZQV 1.5N/20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 20 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.24000 | $105.24 |
| 20 | $85.15850 | $1,703.17 |
| 40 | $81.09275 | $3,243.71 |
| 60 | $78.80450 | $4,728.27 |
| 100 | $76.01520 | $7,601.52 |
| 260 | $71.06188 | $18,476.09 |
| 500 | $67.86124 | $33,930.62 |
| 1,000 | $64.62601 | $64,626.01 |



