
1983510000 | |
|---|---|
DigiKey Part Number | 281-1983510000-ND |
Manufacturer | |
Manufacturer Product Number | 1983510000 |
Description | HDC 48B SDLU 2M50G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M50 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 5.630" L x 6.543" W x 4.724" H (143.00mm x 166.19mm x 119.99mm) | |
Housing Color | - | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,202.72000 | $1,202.72 |
| 10 | $1,022.37600 | $10,223.76 |
| 25 | $958.43600 | $23,960.90 |
| 50 | $912.75760 | $45,637.88 |

