7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1983130000

DigiKey Part Number
281-8676-ND
Manufacturer
Manufacturer Product Number
1983130000
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
400 V
Manufacturer
Weidmüller
Current - UL
18.5 A
Series
Voltage - UL
300 V
Packaging
Box
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Orange
Number of Positions
7
Operating Temperature
-50°C ~ 100°C
Positions Per Level
7
Contact Mating Finish
Tin
Number of Levels
1
Features
Ejector Latches, Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
270°
Ingress Protection
IP20
Termination Style
Screwless - Leg Spring, Push-In Spring
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
24A
Housing Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
36$57.10750$2,055.87
Manufacturers Standard Package