
1975160000 | |
|---|---|
DigiKey Part Number | 281-1975160000-ND |
Manufacturer | |
Manufacturer Product Number | 1975160000 |
Description | LM MT300 105/105 SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A4 Laser Printers | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 4.134" (105.00mm) | |
Width | 4.134" (105.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Laser Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $88.92800 | $889.28 |











