



1964810000 | |
|---|---|
DigiKey Part Number | 281-6011-ND |
Manufacturer | |
Manufacturer Product Number | 1964810000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 14 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.51000 | $108.51 |
| 10 | $77.09800 | $770.98 |
| 25 | $68.36840 | $1,709.21 |
| 50 | $63.11260 | $3,155.63 |
| 100 | $58.87170 | $5,887.17 |
| 250 | $54.56664 | $13,641.66 |
| 500 | $52.10818 | $26,054.09 |
| 1,000 | $50.19248 | $50,192.48 |










