



1948270000 | |
|---|---|
DigiKey Part Number | 281-3228-ND |
Manufacturer | |
Manufacturer Product Number | 1948270000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 23A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 400 V | Insulation Height 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.51000 | $66.51 |
| 10 | $47.13400 | $471.34 |
| 25 | $41.51520 | $1,037.88 |
| 72 | $36.53194 | $2,630.30 |
| 144 | $34.03132 | $4,900.51 |
| 288 | $32.03701 | $9,226.66 |
| 504 | $30.73813 | $15,492.02 |
| 1,008 | $29.44814 | $29,683.73 |















