
1930840000 | |
|---|---|
DigiKey Part Number | 1930840000-ND |
Manufacturer | |
Manufacturer Product Number | 1930840000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1930840000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins | Contact Mating Finish Tin |
Number of Positions 4 | Features Mating and Mounting Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 1.114" (28.30mm) |
Current - IEC 41A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.62000 | $76.62 |
| 10 | $54.36100 | $543.61 |
| 36 | $45.82333 | $1,649.64 |
| 72 | $42.32250 | $3,047.22 |
| 108 | $40.59593 | $4,384.36 |
| 252 | $37.64698 | $9,487.04 |
| 504 | $35.79419 | $18,040.27 |
| 1,008 | $34.34580 | $34,620.57 |
















