
1919030000 | |
|---|---|
DigiKey Part Number | 281-1919030000-ND |
Manufacturer | |
Manufacturer Product Number | 1919030000 |
Description | SF 4.5/21 MC NE BL V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.29" W x 0.83" L (7.4mm x 21.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.29" W x 0.83" L (7.4mm x 21.0mm) | |
Cable Diameter | 0.161" ~ 0.193" (4.10mm ~ 4.90mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $3.24833 | $311.84 |











