



1914590000 | |
|---|---|
DigiKey Part Number | 1914590000-ND |
Manufacturer | |
Manufacturer Product Number | 1914590000 |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Orange |
Positions Per Level 4 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $13.36000 | $133.60 |
| 25 | $11.64480 | $291.12 |
| 50 | $10.54820 | $527.41 |
| 100 | $9.62490 | $962.49 |
| 300 | $8.48513 | $2,545.54 |
| 500 | $8.07400 | $4,037.00 |
| 1,000 | $7.61664 | $7,616.64 |
| 5,000 | $6.89924 | $34,496.20 |

