


1900880000 | |
|---|---|
DigiKey Part Number | 1900880000-ND |
Manufacturer | |
Manufacturer Product Number | 1900880000 |
Description | CONN BASE SIDE ENTRY SZ3 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 3 |
Manufacturer Weidmüller | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Size / Dimension 3.228" L x 2.146" W x 2.913" H (82.00mm x 54.50mm x 74.00mm) |
Part Status Active | Housing Color Gray |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.30000 | $253.30 |
| 10 | $215.25500 | $2,152.55 |
| 25 | $201.78200 | $5,044.55 |
| 50 | $192.15620 | $9,607.81 |
| 100 | $182.99090 | $18,299.09 |
| 250 | $171.54816 | $42,887.04 |
| 500 | $163.37222 | $81,686.11 |
















