


1896830000 | |
|---|---|
DigiKey Part Number | 281-4866-ND |
Manufacturer | |
Manufacturer Product Number | 1896830000 |
Description | INSERT MALE 16POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 16+Ground Position Push In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 5 | |
Termination Style | Push In | |
Voltage Rating | 600V | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $181.37000 | $181.37 |
| 10 | $154.16100 | $1,541.61 |
| 25 | $144.50760 | $3,612.69 |
| 50 | $137.60980 | $6,880.49 |
| 100 | $131.04580 | $13,104.58 |
| 250 | $122.84928 | $30,712.32 |
| 500 | $116.99342 | $58,496.71 |
















