
1889550000 | |
|---|---|
DigiKey Part Number | 1889550000-ND |
Manufacturer | |
Manufacturer Product Number | 1889550000 |
Description | WIRE MARKER SLIP-ON 5X30MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.20" W x 1.18" L (5.0mm x 30.0mm) | |
Cable Diameter | 0.315" ~ 0.630" (8.00mm ~ 16.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.38640 | $338.64 |

