
1884970000 | |
|---|---|
DigiKey Part Number | 1884970000-ND |
Manufacturer | |
Manufacturer Product Number | 1884970000 |
Description | TERM BLOCK 4POS 45DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1884970000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 4 | Operating Temperature -50°C ~ 240°C |
Pitch 0.300" (7.62mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 20 | $16.78000 | $335.60 |
| 40 | $15.20575 | $608.23 |
| 60 | $14.40400 | $864.24 |
| 100 | $13.51120 | $1,351.12 |
| 260 | $12.16308 | $3,162.40 |
| 500 | $11.44976 | $5,724.88 |
| 1,000 | $10.84704 | $10,847.04 |
| 5,000 | $9.90694 | $49,534.70 |

